- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZEQA22S
ZEQA22S
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 5.59N Linear Panel Mount/Screw Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 5.59N Linear Panel Mount/Screw Mount
Search Keywords: ZEQA22S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Automation
-
部件编号:ZEQA22S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Arm Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.59 N
-
Dimension:86 x 45 x 96.6 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
10
可立即发货
工厂库存:
204
可以发货
2 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
1
$92.48
5
$91.57
10
$76.68
15
$76.29
25
$70.77
50 +
$65.90
Click for Quote
Log in
解锁特价