- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DWT15H
R88DWT15H
Omron Automation
AC Servo Drives
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Servo Drives
Search Keywords: R88DWT15H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DWT15H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Family:R88D
-
Packaging:N/A
-
Type:Servo Drive
-
Operating Temperature:0°C to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/25/26