- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DWN02LML2
R88DWN02LML2
Omron Automation
Servo Drives
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Drives
Search Keywords: R88DWN02LML2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DWN02LML2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-10°C to 50 °C
-
Dimension:N/A
-
Type:Servo Drives
-
Family:R88D
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26