- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKTA5L
Omron Automation
R88DKTA5L
AC Servo Drives With General-Purpose Pulse Train Or Analog Inputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Servo Drives With General-Purpose Pulse Train Or Analog Inputs
Search Keywords: R88DKTA5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKTA5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88D
-
Packaging:N/A
-
Dimension:N/A
-
Operating Temperature:0°C to 55 °C
-
Type:Servo Drive
Product Guides
+
Frequently Asked Questions
Is R88DKTA5L RoHS compliant?
Yes, R88DKTA5L is RoHS compliant.
What is the lead time for R88DKTA5L?
The standard lead time for R88DKTA5L is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$1,617.75
3
$1,574.61
5 +
$1,533.71
Click for Quote
Log in
to unlock special pricing