- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKT15F
Omron Automation
R88DKT15F
Accurate Motion Control In A Compact Size Servo Drive Family
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Accurate Motion Control In A Compact Size Servo Drive Family
Search Keywords: R88DKT15F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKT15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88D
-
Packaging:N/A
-
Operating Temperature:0°C to 55 °C
-
Dimension:N/A
-
Type:Servo Drive
Product Guides
+
Frequently Asked Questions
Is R88DKT15F RoHS compliant?
Yes, R88DKT15F is RoHS compliant.
What is the lead time for R88DKT15F?
The standard lead time for R88DKT15F is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$2,832.87
3
$2,685.71
5 +
$2,651.28
Click for Quote
Log in
to unlock special pricing