- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKT04L
Omron Automation
R88DKT04L
AC Servo Drives With General-Purpose Pulse Train Or Analog Inputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Servo Drives With General-Purpose Pulse Train Or Analog Inputs
Search Keywords: R88DKT04L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKT04L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Packaging:N/A
-
Family:R88D
-
Operating Temperature:0°C to 55 °C
-
Type:Servo Drive
Product Guides
+
Frequently Asked Questions
Is R88DKT04L RoHS compliant?
Yes, R88DKT04L is RoHS compliant.
What is the lead time for R88DKT04L?
The standard lead time for R88DKT04L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$2,460.38
3
$2,332.57
5 +
$2,326.74
Click for Quote
Log in
to unlock special pricing