Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88DKT02L

Servo Drives With 100 VAC Input Power For Single-Phase Input Type

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servo Drives With 100 VAC Input Power For Single-Phase Input Type
Search Keywords: R88DKT02L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: R88DKT02L
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: 0°C to 55 °C
Type: Servo Drive
Product Weight: 1000 g
Family: R88D-KT02L
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88DKT02L RoHS compliant?
Yes, R88DKT02L is RoHS compliant.
What is the lead time for R88DKT02L?
The standard lead time for R88DKT02L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,961.31
3
$1,909.01
5 +
$1,859.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!