Image is representational - see mfr. specs

R88DKN75HECT

Omron Automation

Servo Drives With 200 Vac Input Power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Drives With 200 Vac Input Power
Search Keywords: R88DKN75HECT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88DKN75HECT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    0°C to 55 °C
  • Dimension:
    N/A
  • Type:
    Servo Drive
  • Packaging:
    N/A
  • Family:
    R88D
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$7,485.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!