- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN30HECTR
Omron Automation
R88DKN30HECTR
AC Servo Drives 3 KW Three-Phase 200 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKN30HECTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88D
-
Dimension:130 x 214 x 250 mm
-
Type:Driver
-
Operating Temperature:0°C to 55 °C
-
Packaging:N/A