- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN20FECT
Omron Automation
R88DKN20FECT
The R88DKN20FECT is a G5 Series AC servo drive with built-in EtherCAT communications, designed for a three-phase 400 VAC input ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKN20FECT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Type:Servo Drive
-
Packaging:N/A
-
Operating Temperature:0°C to 55 °C
-
Family:R88D