Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88DKN150FECT

Servomotor/Drive Three-Phase 400 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servomotor/Drive Three-Phase 400 VAC
Search Keywords: R88DKN150FECT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: R88DKN150FECT
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 261 x 271 x 450 mm
Type: Driver
Operating Temperature: 0°C to 55 °C
Family: R88D-KN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88DKN150FECT RoHS compliant?
Yes, R88DKN150FECT is RoHS compliant.
What is the lead time for R88DKN150FECT?
The standard lead time for R88DKN150FECT is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$10,571.42
3
$10,435.89
5 +
$10,409.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!