- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN10FML2
Omron Automation
R88DKN10FML2
Servo Driver With 400 Vac Input Power
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Servo Driver With 400 Vac Input Power
Search Keywords: R88DKN10FML2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKN10FML2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0°C to 55 °C
-
Family:R88D
-
Dimension:N/A
-
Packaging:N/A
-
Type:Servo Drive
Product Guides
+
Frequently Asked Questions
Is R88DKN10FML2 RoHS compliant?
Yes, R88DKN10FML2 is RoHS compliant.
What is the lead time for R88DKN10FML2?
The standard lead time for R88DKN10FML2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$3,218.62
3
$3,051.43
5 +
$3,012.30
Click for Quote
Log in
to unlock special pricing