- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN08HML2
R88DKN08HML2
Omron Automation
Servo Driver With 200 Vac Input Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Driver With 200 Vac Input Power
Search Keywords: R88DKN08HML2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKN08HML2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88D
-
Packaging:N/A
-
Dimension:N/A
-
Type:Servo Drive
-
Operating Temperature:0°C to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,319.51
2 +
$2,263.61
Click for Quote
Log in
to unlock special pricing