Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88DKN06FECTR

Servo Drives With 400 VAC Input Power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servo Drives With 400 VAC Input Power
Search Keywords: R88DKN06FECTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: R88DKN06FECTR
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 92 x 172 x 150 mm
Type: Driver
Family: R88D
Operating Temperature: 0°C to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88DKN06FECTR RoHS compliant?
Yes, R88DKN06FECTR is RoHS compliant.
What is the lead time for R88DKN06FECTR?
The standard lead time for R88DKN06FECTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,520.32
2 +
$2,489.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!