- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN02HECT
Omron Automation
R88DKN02HECT
AC Servo Drives EtherCAT Communications, Single phase/three phase 200 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | R88DKN02HECT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | 0°C to 55 °C |
| Product Weight: | 800 g |
| Family: | R88D |
| Type: | Controller |