- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R7DBP01L
R7DBP01L
Omron Automation
Servo Drive, Pulse-Train Input and Single-Phase 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Drive, Pulse-Train Input and Single-Phase 120VAC
Search Keywords: R7DBP01L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R7DBP01L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Type:Driver
-
Family:R7
-
Packaging:N/A
-
Dimension:35 x 105 x 120 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26