- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R7DAP02L
R7DAP02L
Omron Automation
Servo Drive, Pulse-Train Input and Single-Phase 120VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Servo Drive, Pulse-Train Input and Single-Phase 120VAC
Search Keywords: R7DAP02L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R7DAP02L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Type:Driver
-
Dimension:35 x 105 x 120 mm
-
Operating Temperature:N/A
-
Family:R7
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT