- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4NAC12S
MY4NAC12S
Omron Automation
Power Relay 12VAC 46Ohm 5A 4PDT(28x21.5x36)mm Socket
产品说明书 附件 Notify Me
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Power Relay 12VAC 46Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4NAC12S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Automation
-
部件编号:MY4NAC12S
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:46 Ohm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
1
$9.636
5
$8.760
25
$7.940
50
$7.580
100
$7.360
250
$6.960
500
$6.770
1,000 +
$6.670
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT