- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY4FDC48
LY4FDC48
Omron Automation
Power Relay 48VDC 10A 4PDT(44x41.5x41.9)mm Flange
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Power Relay 48VDC 10A 4PDT(44x41.5x41.9)mm Flange
Search Keywords: LY4FDC48
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Automation
-
部件编号:LY4FDC48
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:1.6 KOhm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
36 Weeks
可以发货
2/10/27
PRICE (USD)
数量
Unit Price
5
$14.00
25
$12.76
50
$12.23
100
$11.74
250
$11.29
500
$11.02
1,000 +
$10.85
Click for Quote
Log in
解锁特价