- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MB102PLDC12
G3MB102PLDC12
Omron Automation
Relay SSR 14.4V DC-IN 2A 132V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 14.4V DC-IN 2A 132V AC-OUT 4-Pin SIP
Search Keywords: G3MB102PLDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MB102PLDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:132 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 5.5(Max) x 20.5(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.09
25
$5.80
100
$2.70
250
$2.52
500 +
$2.36
Click for Quote
Log in
to unlock special pricing