- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MC202PLDC12
G3MC202PLDC12
Omron Automation
Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
Search Keywords: G3MC202PLDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MC202PLDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 4.5(Max) x 20.5(Max) - 0.8 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.