help desk software
Image is representational - see mfr. specs

G3FD102SNAC100110

Omron Automation

Relay SSR 125V AC-IN 2A 110V DC-OUT 8-Pin

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Relay SSR 125V AC-IN 2A 110V DC-OUT 8-Pin
Search Keywords: G3FD102SNAC100110
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Automation
  • 部件编号:
    G3FD102SNAC100110
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    110 V
  • Maximum Output Current:
    2 A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    125 V
  • Mounting:
    Socket
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks 可以发货 12/12/25
缺货订单
PRICE (USD)
数量
Unit Price
1
$71.52
5
$63.82
10
$61.91
25
$56.82
50
$55.97
100
$55.13
250 +
$53.18
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments