- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SLS3N2M
E3SLS3N2M
Omron Automation
Photoelectric Sensor NPN 3-Pin
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Photoelectric Sensor NPN 3-Pin
Search Keywords: E3SLS3N2M
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Automation
-
部件编号:E3SLS3N2M
-
计量单位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 °C
-
Terminal Type:N/A
-
Dimension:36 x 10 x 19 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
20 Weeks
可以发货
10/7/26