- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SCL2M1J03M
E3SCL2M1J03M
Omron Automation
Photoelectric Sensor - Adjustable Range - 5 to 500mm - NPN/PNP Output - PreWired with 30cm pigtail terminated with 4-pins M12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor - Adjustable Range - 5 to 500mm - NPN/PNP Output - PreWired with 30cm pigtail terminated with 4-pins M12 Connector - 10 to 30VDC.
Search Keywords: E3SCL2M1J03M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SCL2M1J03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Setting10282
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN10272
-
Maximum Response time:2 ms
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3010265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Pre-Wired10281
-
Dimension:44.7 x 35.4 x 54.510258mmmm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$461.03
3
$451.81
5 +
$442.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT