- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4A3E10NGM
D4A3E10NGM
Omron Automation
Limit Switch, 600 VAC, 6 A, 17.65 N Operating, 1 NC - 1 NO
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Limit Switch, 600 VAC, 6 A, 17.65 N Operating, 1 NC - 1 NO
Search Keywords: D4A3E10NGM
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Automation
-
部件编号:D4A3E10NGM
-
计量单位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
工厂库存:
25
可以发货
36 Weeks
可以发货
1/25/27