Available Replacements
ROHs Eşdeğeri
TEH70M1K00JE TEH70M1K00JE Ohmite
TEH70M1K00JE

Ohmite

In Stock: 124

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

TEH70M1K00J

Res Thick Film 1K Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Thick Film 1K Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH70M1K00J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TEH70M1K00J
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Radial
Power Rating: 70 W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 15.9 x 5.08 x 21.08 mm
Terminal Pitch: 10.82 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TEH70M1K00J discontinued?
Yes, TEH70M1K00J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TEH70M1K00J RoHS compliant?
No, TEH70M1K00J is not RoHS compliant.
What is the lead time for TEH70M1K00J?
The standard lead time for TEH70M1K00J is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!