- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH70M1K00JE
Description
+
Res Thick Film 1K Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH70M1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH70M1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Style:Radial
-
Power Rating:70 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.9 x 5.08 x 21.08 mm
-
Terminal Pitch:10.82 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.99
10
$5.87
25
$5.75
50
$5.63
100
$5.52
250 +
$5.41
Click for Quote
Log in
to unlock special pricing