- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TA2K0PH50R0KE
Description
+
Res Thick Film 50 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
Search Keywords: TA2K0PH50R0KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA2K0PH50R0KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:2000 W
-
Termination Style:Screw Terminal
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$273.81
3
$250.47
5
$240.16
10
$237.79
20 +
$237.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT