- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 944U221K801ACI
Cornell Dubilier
944U221K801ACI
The 944U221K801ACI is a 220 µF, 800 Vdc polypropylene film capacitor designed for high-current DC link filtering applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:944U221K801ACI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric:PP2327
-
Voltage:8002347VDC
-
Capacitance Value:2202325uF
-
Tolerance:102345%
-
Mounting:Screw Mount2334
-
Termination Style:Screw Terminal2344
-
Size:84.5 x 64 mm