- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW10K0J
Description
+
Res Thick Film 10K Ohm 5% 25W ±50ppm/°C Glass Pin
Search Keywords: TA025PW10K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA025PW10K0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Pin
-
Power Rating:25 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 29.7 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
28
$8.50
56
$7.77
84
$7.53
112 +
$7.46
Click for Quote
Log in
to unlock special pricing