- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW10K0JE
Description
+
Res Thick Film 10K Ohm 5% 25W ±50ppm/°C Glass Pin
Search Keywords: TA025PW10K0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA025PW10K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Termination Style:Pin
-
Power Rating:25 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 29.7 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
Order Increment:
28
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
28
$9.92
56
$7.44
84
$6.94
112 +
$6.81
Click for Quote
Log in
to unlock special pricing