help desk software
Image is representational - see mfr. specs

RNS1R0E

Ohmite

Res Wirewound Rheostat 1 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述 +
Res Wirewound Rheostat 1 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
Search Keywords: RNS1R0E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Ohmite
  • 部件编号:
    RNS1R0E
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    300 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    111.33 x 152.4 x 163.58 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 10
Ships today, if you order in
14 Weeks 可以发货 2/27/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$569.51
3
$560.97
5 +
$552.55
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5