Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Carbon Film Resistor - Axial - Through Hole - 2.2K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
Silicone Dielectric Compound - 1 Fluid Ounce Tube
Schottky Diode - DO-201 - 20V - 3A
Carbon Film Resistor - Axial - Through Hole - 470K ohm (+/-) 5% - 1/4W - 250V Max - -700 ...
OK2225
In Stock: 0
Minimum Order Quantity: 1