- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 1N5820
Diotec Semiconductors
1N5820
Schottky - DO-201 - 20V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Schottky - DO-201 - 20V - 3A - 150°C
Search Keywords: 1N5820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is 1N5820 RoHS compliant?
Yes, 1N5820 is RoHS compliant.
What is the lead time for 1N5820?
The standard lead time for 1N5820 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,095
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,700
$0.1070
3,400
$0.1067
5,100
$0.1023
8,500
$0.1009
25,500
$0.0919
51,000
$0.0883
100,300
$0.0881
151,300 +
$0.0871
Click for Quote
Log in
to unlock special pricing