Available Replacements
Non-RoHS Equivalent
OD121J OD121J Ohmite
OD121J

Ohmite

In Stock: 1

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OD121JE

Res Carbon Composition 120 Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Res Carbon Composition 120 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD121JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OD121JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    7 x 2.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OD121JE discontinued?
Yes, OD121JE from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OD121JE RoHS compliant?
Yes, OD121JE is RoHS compliant.
What is the lead time for OD121JE?
The standard lead time for OD121JE is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!