Available Replacements
ROHs Equivalent
OD121JE OD121JE Ohmite
OD121JE

Ohmite

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OD121J

Res Carbon Composition 120 Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Composition 120 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD121J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OD121J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    7 x 2.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OD121J discontinued?
Yes, OD121J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OD121J RoHS compliant?
No, OD121J is not RoHS compliant.
What is the lead time for OD121J?
The standard lead time for OD121J is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 30
Stock lot only:
1
Minimum Order Quantity:
30
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.6093
30
$1.4630
50
$1.3280
100
$0.9400
115 +
$0.8790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!