- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MJ1001F
Ohmite
MJ1001F
Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Conformal AXL Ammo Pack
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MJ1001F
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Ammo Pack
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
-