- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102826004F
Description
+
Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Molded SMD
Search Keywords: MC102826004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102826004F
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
5000 -
Resistance Value:6 mOhm
-
Power Rating:1.5 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26