- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102826004FE
Description
+
Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Pad SMD
Search Keywords: MC102826004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102826004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:6 mOhm
-
Power Rating:1.5 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.16
25
$1.14
50
$1.12
100
$1.10
500
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing