Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
Contact SKT Crimp ST Cable Mount Bag
L12J100E
In Stock: 0
Minimum Order Quantity: 5