Available Replacements
Non-RoHS Equivalent
ABC-5 ABC-5 Eaton Electronics / Bussmann
ABC-5

Eaton Electronics / Bussmann

In Stock: 10,527

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-5-R

Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKABC5R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-5-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 1/4 x 1-1/4 in
Acting: Fast
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-5-R RoHS compliant?
Yes, BK/ABC-5-R is RoHS compliant.
What is the lead time for BK/ABC-5-R?
The standard lead time for BK/ABC-5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,478
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.91
200
$2.76
400
$2.62
800 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!