Available Replacements
ROHs Eşdeğeri
F20J500E F20J500E Ohmite
F20J500E

Ohmite

In Stock: 425

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite

F20J500

Res Wirewound 500 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F20J500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F20J500
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 20 W
Termination Style: Radial Lug
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F20J500 RoHS compliant?
No, F20J500 is not RoHS compliant.
What is the lead time for F20J500?
The standard lead time for F20J500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 947
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.82
25
$1.78
50
$1.74
100
$1.71
500
$1.68
1,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!