help desk software
Image is representational - see mfr. specs

D175K3R0E

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 3.0 Ohms

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述 +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 3.0 Ohms
Search Keywords: D175K3R0E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Ohmite
  • 部件编号:
    D175K3R0E
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    175 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    3 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks 可以发货 1/15/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$57.14
5
$50.98
10
$49.46
25
$47.34
50
$45.40
100
$44.19
250 +
$43.52
Click for Quote
Log in 解锁特价