Available Replacements
RoHS olmayan eşdeğer
D175K10R D175K10R Ohmite
D175K10R

Ohmite

In Stock: 12

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

D175K10RE

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10 Ohms
Search Keywords: D175K10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D175K10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 175 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D175K10RE RoHS compliant?
Yes, D175K10RE is RoHS compliant.
What is the lead time for D175K10RE?
The standard lead time for D175K10RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.78
5
$72.06
10
$54.97
25
$49.83
50
$46.54
100
$43.75
250 +
$43.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!