Description
+
Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CA1041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CA1041
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:66.68 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$9.67
10
$9.47
25
$9.28
50
$9.10
100
$8.92
250 +
$8.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT