Description
+
Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CA1041E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CA1041E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:66.68 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
Price (USD)
Qty
Unit Price
2
$34.57
6
$33.77
10
$33.40
26
$32.70
50
$32.22
100
$27.30
250 +
$26.73
Click for Quote
Log in
to unlock special pricing