- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 605SJR00375-T
Description
+
Res Metal Plate 0.00375 Ohm 5% 0.5W(1/2W) ±100ppm/°C Bare Metal Gull Wing SMD Embossed Carrier T/R
Search Keywords: 605SJR00375T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:605SJR00375-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
Reel Pack:
1 -
Resistance Value:3.75 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/9/26