- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 605SJR00375E-T
Description
+
Res Metal Plate 0.00375 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Search Keywords: 605SJR00375ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:605SJR00375E-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:3.75 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
-
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.60
250
$1.52
500
$1.40
1,000
$1.34
2,500
$1.20
5,000
$1.10
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing