- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 602SJR00500-T
Description
+
Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Bare Metal J-Lead SMD T/R
Search Keywords: 602SJR00500T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:602SJR00500-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
Reel Pack:
1 -
Resistance Value:5 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.