- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 602SJR00500E-T
Description
+
Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Search Keywords: 602SJR00500ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:602SJR00500E-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:5 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,685
Ships today, if you order in
You may purchase all in-stock quantity of 1,685
Stock lot only:
1685
Minimum Order Quantity:
2000
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.8976
2,000
$0.8160
4,000
$0.8058
8,000
$0.7956
16,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing